This cable mount housing features a straight body orientation and a crimp termination method. It has five contacts and a terminal pitch of 3.33mm. The housing is designed for use in temperatures ranging from -40°C to 85°C. It is suitable for crimp and IDC applications.
Molex 987841014 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 3.33mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 987841014 to view detailed technical specifications.
No datasheet is available for this part.