
Linear IC output optocoupler featuring 3.75kV isolation voltage, designed for through-hole mounting in a PDIP package. This single-element device operates with a 12mA forward current and a 6mA input current, providing an 8mA output current per channel. It offers a 20V collector-emitter breakdown voltage and a 45% current transfer ratio, with a maximum power dissipation of 100mW. Approvals include UL, CSA, and VDE, and the component is RoHS compliant and lead-free.
Broadcom HCPL-4562-000E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 20V |
| Current Transfer Ratio | 45% |
| Forward Current | 12mA |
| Input Current | 6mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Power Supply | 30V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 1.8V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4562-000E to view detailed technical specifications.
No datasheet is available for this part.
