Broadcom HCPL-4562#060 technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 45% |
| Forward Current | 12mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 1.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-4562#060 to view detailed technical specifications.
No datasheet is available for this part.
