
Linear IC output optocoupler featuring 3750V isolation and a single channel. This through-hole, DIP-packaged component offers a 45% current transfer ratio with a 6mA input current and 8mA maximum collector current. Operating across a -40°C to 85°C temperature range, it supports DC input and provides 5kV isolation voltage.
Broadcom HCPL-4562 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 45% |
| Forward Current | 12mA |
| Input Current | 6mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 1.8V |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-4562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
