Conn RCA Phono Plug PL Solder ST Cable Mount 1 Port
Velleman CA047Y technical specifications.
| Type | RCA Phono Plug |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Velleman CA047Y to view detailed technical specifications.
No datasheet is available for this part.