Analog Devices LM10BJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 93dB |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 22.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 45V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LM10BJ8 to view detailed technical specifications.
No datasheet is available for this part.