
Texas Instruments LMK03033CISQE technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMK03033CISQE to view detailed technical specifications.
No datasheet is available for this part.