Analog Devices LTC2053CMS8#30495 technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 10uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2053CMS8#30495 to view detailed technical specifications.
No datasheet is available for this part.