The SI9113DY-T1 is a flyback topology DC-DC converter from Vishay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has an output voltage of 9.7V and an output current of 200mA. The device operates from a 12V supply voltage with a supply current of 1.4mA. The SI9113DY-T1 is packaged in a SOIC package and is available in quantities of 2500. It is not RoHS compliant.
Vishay SI9113DY-T1 technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 12V |
| Output Current | 200mA |
| Output Voltage | 9.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9113DY-T1 to view detailed technical specifications.
No datasheet is available for this part.