The SI9130CG is a dual output switch from Vishay with a maximum operating temperature of 70°C and a maximum supply voltage of 30V. It has a maximum output current of 1A and an operating supply current of 110uA. The device is packaged in a surface mount SSOP package and is available in rail/Tube packaging. The switch has a high duty cycle of 95% and a fast fall time of 200ns. It is not RoHS compliant.
Vishay SI9130CG technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 95% |
| Fall Time | 200ns |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 110uA |
| Output Current | 1A |
| Output Voltage | 3.6V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9130CG to view detailed technical specifications.
No datasheet is available for this part.