The SI9130LG-E3 from Vishay is a dual output switch with a maximum operating temperature of 90°C and a minimum operating temperature of -10°C. It has a fall time of 200ns and a maximum duty cycle of 95%. The device is surface mount and has a package quantity of 225 pieces in bulk packaging. It is RoHS compliant and not radiation hardened.
Vishay SI9130LG-E3 technical specifications.
| Package/Case | SSOP |
| Fall Time | 200ns |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 225 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9130LG-E3 to view detailed technical specifications.
No datasheet is available for this part.