The SI9130LG-T1 is a dual output voltage regulator from Vishay with a maximum operating temperature of 90°C and a minimum operating temperature of -10°C. It features a package quantity of 1800 units per reel and is packaged in tape and reel format. The device has an operating supply voltage of 30V and an operating supply current of 110uA. It is not RoHS compliant. The device has a fall time of 200ns and a maximum duty cycle of 95%.
Vishay SI9130LG-T1 technical specifications.
| Package/Case | SSOP |
| Fall Time | 200ns |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 2 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 3.6V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9130LG-T1 to view detailed technical specifications.
No datasheet is available for this part.