The SI9130LG is a dual channel switch from Vishay with a maximum operating temperature of 90°C and a minimum operating temperature of -10°C. It has a maximum supply voltage of 30V and an operating supply current of 110uA. The switch has a maximum output current of 1A and an output voltage of 3.6V. It is available in a surface mount SSOP package and is packaged in rail or tube. The device is not RoHS compliant.
Vishay SI9130LG technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 95% |
| Fall Time | 200ns |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 110uA |
| Output Current | 1A |
| Output Voltage | 3.6V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9130LG to view detailed technical specifications.
No datasheet is available for this part.