Vishay SI9174DM-T1-E3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9174DM-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.