The SIP2803DQ-T1 is a single-output flyback converter from Vishay, packaged in a TSSOP package. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply voltage of 10V. The device can supply up to 50mA of output current. The SIP2803DQ-T1 has a fall time of 44ns and a maximum duty cycle of 100%. It is available in quantities of 3000 per reel.
Vishay SIP2803DQ-T1 technical specifications.
| Package/Case | TSSOP |
| Fall Time | 44ns |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 10V |
| Output Current | 50mA |
| Output Voltage | 4.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SIP280x |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SIP2803DQ-T1 to view detailed technical specifications.
No datasheet is available for this part.