This 80-position 2-row through-hole cantilever female connector features a nylon insulation material and a gold-plated bronze contact. It is designed for use in applications with operating temperatures ranging from -65°C to 125°C. The connector is RoHS compliant and suitable for solder termination.
Sullins GCB40DYHN-S1355 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GCB40DYHN-S1355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.