A 9M66-1003
Grade Your BOM

Description:

Washer Flat 0.156in-ID 5in/16in-OD 0.31in-OD 0.31in-THK Nylon

Country of Origin:

United States of America

Introduction date:

Jun 4, 2011

Updated: 03-JAN-2024


See moreWashers by Stock Drive Products / Sterling Instrument

Online version: https://www.datasheets.com/part-details/a-9m66-1003-stock-drive-products---sterling-instrument-45214773

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
59076
HTSUSAinfo
3926904590
Schedule Binfo
3926904500
PPAP
noNo
AEC Qualified
noNo
Category Path
Mechanical > Fasteners and Hardware > Fasteners > Washers

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Screw Size
infolock
Outside Diameter (Metric) (mm)
infolock
Outside Diameter (Imperial) (in)
infolock
Inside Diameter (Metric) (mm)
infolock
Inside Diameter (Imperial) (in)
infolock
Overall Thickness (Metric) (mm)
infolock
Overall Thickness (Imperial) (in)
infolock
Product Weight (g)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Shoulder Thickness Tolerance (Imperial - Decimal)
infolock
Product Weight
infolock
Shoulder Diameter (Metric)
infolock
Shoulder Diameter (Imperial)
infolock
Shoulder Diameter (Imperial - Decimal)
infolock
Shoulder Thickness (Metric)
infolock
Shoulder Thickness (Imperial)
infolock
Shoulder Thickness (Imperial - Decimal)
infolock
Number of Waves
infolock
Free Height (Metric)
infolock
Free Height (Imperial)
infolock
Free Height (Imperial - Decimal)
infolock
Countersunk Angle
infolock
Measurement System
infolock
Minimum Inside Diameter (Metric)
infolock
Minimum Inside Diameter (Imperial)
infolock
Minimum Inside Diameter (Imperial - Decimal)
infolock
Diameter Type
infolock
Cup Inside Diameter (Metric)
infolock
Cup Inside Diameter (Imperial)
infolock
Cup Inside Diameter (Imperial - Decimal)
infolock
Maximum Outside Diameter (Metric)
infolock
Maximum Outside Diameter (Imperial)
infolock
Maximum Outside Diameter (Imperial - Decimal)
infolock
Product Length (Metric)
infolock
Product Length (Imperial)
infolock
Product Length (Imperial - Decimal)
infolock
Product Depth (Metric)
infolock
Product Depth (Imperial)
infolock
Product Depth (Imperial - Decimal)
infolock
Hardness
infolock
Vented
infolock
Shoulder Thickness Tolerance (Metric)
infolock
Type
infolock
Material
infolock
Finish
infolock
Screw Size
infolock
Inside Diameter (Metric)
infolock
Inside Diameter (Imperial)
infolock
Inside Diameter (Imperial - Decimal)
infolock
Outside Diameter (Metric)
infolock
Outside Diameter (Imperial)
infolock
Outside Diameter (Imperial - Decimal)
infolock
Overall Thickness (Metric)
infolock
Overall Thickness (Imperial)
infolock
Overall Thickness (Imperial - Decimal)
infolock
Deflection Load
infolock
Standards
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

A 9M66-1003