The Eaton A10711007 is a 10-contact barrier strip designed for wire wrap termination. It features a straight body orientation and a terminal pitch of 8.26mm. The component is rated for a maximum operating temperature of 105°C and a minimum of -40°C. It can handle a maximum current of 20A and a maximum voltage of 250V. The Eaton A10711007 is suitable for through-hole mounting.
Eaton A10711007 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 10 |
| Terminal Pitch | 8.26mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton A10711007 to view detailed technical specifications.
No datasheet is available for this part.