This circular connector features a 5-contact SKT design with a crimp termination method and a straight body orientation. It is rated for operation between -55°C and 125°C and has a maximum voltage rating of 700VDC or 500VAC. The connector is designed for flange mount applications.
Amphenol GTC030AF24-51S(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC030AF24-51S(B30) to view detailed technical specifications.
No datasheet is available for this part.