Search Results for "a2410gt b sensata technologies"
Filters
A2410GT-B
Crydom
Solid State Relay AC 280V 4.9A 120A 40ms 10ms 4-Pin
Datasheet
Active
Maximum Input Voltage:
280(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
4.9
mA