Search Results for "a24110pgh 10 sensata technologies"
Filters
A24110PGH-10
Crydom
Solid State Relay AC/DC 280V 10A 4-Pin
Datasheet
Active
Maximum Input Voltage:
280(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
10
mA
A24110PGH
Crydom
Solid State Relay 10mA 280V AC-IN 110A 280V AC-OUT 4-Pin
Datasheet
Active
Maximum Input Voltage:
280(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
10
mA