Search Results for "a24125k 10 sensata technologies"
Filters
A24125K-10
Crydom
Solid State Relay 10mA 280V AC-IN 125A 280V AC-OUT 4-Pin
Datasheet
Active
Maximum Input Voltage:
280(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
10
mA
A24125K
Crydom
Solid State Relay 10mA 280V AC-IN 125A 280V AC-OUT 4-Pin
Datasheet
Active
Maximum Input Voltage:
280(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
10
mA