Search Results for "a2450fgh 10 sensata technologies"
Filters
A2450FGH
Crydom
Solid State Relay AC 280V 10A 4-Pin
Datasheet
Active
Maximum Input Voltage:
280(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
10
mA
A2450FGH-10
Crydom
Solid State Relay 10mA 280V AC-IN 50A 280V AC-OUT 4-Pin
Datasheet
ROHS COMPLIANT PACKAGE-4
Active
Max Operating Temperature:
80
Min Operating Temperature:
-40
Number of Elements:
1