The MIL-DTL-38999 Series III, Tri-Start TV Circular Connector features a circular contact shape with a crimp contact type, housed in a black aluminum shell with a zinc nickel finish. It is designed for free hanging mounting and is unshielded. The connector is rated for operation between -65°C and 175°C and is resistant to various environments. It is available in a bulk packaging option with 128 positions.
Amphenol TV06DZ-25-35HN-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 128 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DZ-25-35HN-LC to view detailed technical specifications.
No datasheet is available for this part.