Seoul Semiconductor A32181 technical specifications.
| Forward Current | 350mA |
| Illumination Color | Orange |
| Luminous Flux | 36lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 125° |
| Wavelength | 590nm |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor A32181 to view detailed technical specifications.
No datasheet is available for this part.