TE Connectivity A3AAG-2406G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A3AAG-2406G to view detailed technical specifications.
No datasheet is available for this part.