A6FR-2101

A6FR-2101

Omron
Grade Your BOM

Description:

Switch DIP OFF ON SPST 2 Short Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Country of Origin:

China

Introduction date:

Jul 27, 2017

Updated: 07-MAY-2024


See moreSwitch DIP by Omron

Online version: https://www.datasheets.com/part-details/a6fr-2101-omron-404232430

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
J2684
HTSUSAinfo
8536509065
Schedule Binfo
8536509065
PPAP
noNo
AEC Qualified
noNo
Category Path
Electrical and Electronic Components > Electromechanical > Switches > Switch DIP

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Other Distributors

Arrow Americas

Recommended

Arrow Americas
Buy
Chip1Stop
Chip1Stop
Buy
Onlinecomponents.com
Onlinecomponents.com
Buy
Verical
Verical
Buy

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Actuator Style
infolock
Termination Style
infolock
Mounting
infolock
Body Orientation
infolock
Actuator Length (mm)
infolock
Thread Length (mm)
infolock
Terminal Pitch (mm)
infolock
Total Pitch (mm)
infolock
Row Space (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Package Type
infolock
Product Weight (g)
infolock
Number of Terminals
infolock
Body Length (mm)
infolock
Body Depth (mm)
infolock
Body Height (mm)
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Coding
infolock
Maximum Storage Temperature
infolock
Row Space
infolock
Seal
infolock
Maximum Nonswitching Current
infolock
Actuator Material
infolock
Dielectric Strength
infolock
Maximum Contact Resistance
infolock
Actuator Length
infolock
Seal Location
infolock
Seal Description
infolock
Thread Length
infolock
Minimum Storage Temperature
infolock
Body Length
infolock
Body Depth
infolock
Body Height
infolock
Number of Terminals
infolock
Total Pitch
infolock
Minimum Insulation Resistance
infolock
Product Weight
infolock
Operating Temperature
infolock
Maximum Terminal Width
infolock
Type
infolock
Switch Configuration
infolock
Pole Throw Configuration
infolock
Number of Positions
infolock
Maximum Current Rating
infolock
Maximum AC Voltage Rating
infolock
Maximum DC Voltage Rating
infolock
Maximum Power Rating
infolock
Actuator Style
infolock
Contact Material
infolock
Contact Plating
infolock
Body Orientation
infolock
Mounting
infolock
Termination Style
infolock
Terminal Pitch
infolock
Electrical Life
infolock
Mechanical Life
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Package Type
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Housing Color
infolock

CADsCAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

A6FR-2101

A6FR-2101By Omron