The ACC00F28-12S-025 is a wall mount circular connector with 26 SKT contacts and 26 RCP contacts. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -55°C and 125°C and has a maximum voltage rating of 700VDC or 500VAC.
Amphenol ACC00F28-12S-025 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC00F28-12S-025 to view detailed technical specifications.
No datasheet is available for this part.