The ACPL-072L-500 is a unidirectional optocoupler with a data rate of 25Mbps and an isolation voltage of 3.75kV. It features a fall time of 8ns and a propagation delay of 40ns. The device is available in a SOIC-8 package and is rated for operation between -40°C and 105°C. The ACPL-072L-500 is not RoHS compliant and contains lead.
Broadcom ACPL-072L-500 technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 40ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom ACPL-072L-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.