
The ACPL-5601L-100 is a unidirectional optocoupler with a current transfer ratio of 100%. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 200mW and is packaged in a surface mount SMD/SMT package. It is RoHS compliant and has a propagation delay of 100ns and a fall time of 40ns.
Broadcom ACPL-5601L-100 technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 100% |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-5601L-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
