
General purpose optocoupler featuring 3.75kV isolation and 1MBps data rate. This surface mount device offers a 1-element, logic IC output configuration with a 1:1 current transfer ratio. Operating across a -40°C to 125°C temperature range, it supports a maximum collector current of 8mA and a forward current of 20mA. The SOIC package ensures efficient integration into electronic circuits.
Broadcom ACPL-M43T technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 80% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, R²Coupler™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom ACPL-M43T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
