
General purpose optocoupler featuring 1-element, unidirectional signal transfer with 4kV isolation voltage. This surface mount SOIC package component offers a 10MBps data rate and a maximum output current of 50mA. Operating across a wide temperature range of -40°C to 125°C, it boasts a 75ns propagation delay and 10ns fall time. Designed for DC input, this RoHS compliant device is suitable for demanding applications.
Broadcom ACPL-M61T-000E technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, R²Coupler™ |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M61T-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
