The MS27505E25C4HD is a 56-contact circular connector from Corsair Electrical Connectors. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and has a maximum operating temperature range of -65°C to 200°C. It is rated for 600VAC and has a single port.
Corsair Electrical Connectors MS27505E25C4HD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 56 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 56 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Corsair Electrical Connectors MS27505E25C4HD to view detailed technical specifications.
No datasheet is available for this part.