Texas Instruments ADC12062EVAL technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Radiation Hardening | No |
| Sampling Rate | 1000000S/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12062EVAL to view detailed technical specifications.
No datasheet is available for this part.