ADW95119Z-02

ADW95119Z-02


Description:

IC, SHARC with 5 Mb on chip RAM,400MH

Manufacturer:

Analog Devices

Last Updated Date: 04 DEC 2023


See moreDigital Signal Processors - DSPs by Analog Devices

Online version: https://www.datasheets.com/part-details/adw95119z-02-analog-devices-85002879

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
3A991.a.2
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
24355
HTSUSAinfo
8542310001
Schedule Binfo
8542310000
Taxonomy Path
Semiconductor > Microcontrollers and Processors > Processors > Digital Signal Processors - DSPs

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock
Jedec
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Temperature Flag
infolock
Operating Supply Voltage
infolock
Supplier Temperature Grade
infolock
Maximum Power Dissipation
infolock
Minimum High Level Output Voltage
infolock
Maximum High Level Output Voltage
infolock
Minimum Low Level Output Voltage
infolock
Maximum Low Level Output Voltage
infolock
Typical Output Resistance
infolock
Tradename
infolock
Process Technology
infolock
Encryption Standard
infolock
Maximum Supply Current
infolock
Family Name
infolock
Data Bus Width
infolock
Instruction Set Architecture
infolock
Numeric and Arithmetic Format
infolock
Core Architecture
infolock
Device Core
infolock
Program Memory Type
infolock
Program Memory Size
infolock
RAM Size
infolock
Minimum Operating Supply Voltage
infolock
Maximum Speed
infolock
Maximum Operating Supply Voltage
infolock
Number of ADCs
infolock
ADC Channels
infolock
ADC Resolution
infolock
Number of DACs
infolock
DAC Channels
infolock
DAC Resolution
infolock
Number of Programmable I/Os
infolock
Interface Type
infolock
I2C
infolock
CAN
infolock
UART
infolock
Ethernet
infolock
USART
infolock
USB
infolock
SPI
infolock
I2S
infolock
Device Million Instructions per Second
infolock
Device Input Clock Speed
infolock
Typical Operating Supply Voltage
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Programmability
infolock
ADW95119Z-02

ADW95119Z-02

Manufacturer:Analog Devices