This terminal block features a 600V voltage rating and is constructed with UL94 V-0 flammability rated PP insulation. It has 27 positions and is designed for through hole mounting. The terminal block is packaged in bulk and is part of the 43000 series.
Curtis 431110-27-0 technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Through Hole |
| Number of Circuits | 27 |
| Number of Rows | 1 |
| Number of Wire Entries | 27 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 431110-27-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.