This 54-contact circular connector features a SKT contact gender and crimp termination method. It has a right angle body orientation and is designed for cable mount applications. The connector has 54 terminals and a single port.
Corsair Electrical Connectors MS3408DJS32A22E technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 54 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 54 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3408DJS32A22E to view detailed technical specifications.
No datasheet is available for this part.