Powered bysilicon expert

AM27256-17DEB

Description:

EPROM OTP 256K-bit 32K x 8 170ns 28-Pin CDIP

Introduction date:

Jun 27, 2013

Updated: 29-FEB-2024


See moreEPROM by Advanced Micro Devices, Inc.

Online version: https://www.datasheets.com/part-details/am27256-17deb-advanced-micro-devices--inc--54031447

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
noNo
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
3A001.a.2.c
Automotive
noNo
Supplier Cage Codeinfo
6Z9Z3
HTSUSAinfo
8542320061
Schedule Binfo
8542320060
Category Path
Semiconductor > Memory > Memory Chips > EPROM

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Package Diameter (mm)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Operating Supply Voltage
infolock
Maximum Operating Frequency
infolock
Programmability
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Supplier Temperature Grade
infolock
Output Enable Access Time
infolock
Process Technology
infolock
Density
infolock
Interface Type
infolock
Reprogramming Technique
infolock
Organization
infolock
Maximum Access Time
infolock
Typical Operating Supply Voltage
infolock
Minimum Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Maximum Operating Current
infolock
In-System Programmability
infolock
Density in Bits
infolock
Programming Voltage
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
AM27256-17DEB