The KPSE6E1832SX-DN is a 32-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. It features a PL gender and a single port. The connector is manufactured by ITT and is suitable for use in various applications.
ITT KPSE6E1832SX-DN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPSE6E1832SX-DN to view detailed technical specifications.
No datasheet is available for this part.