The MS3102R-14S-7PX circular connector features a 3-pin design with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 700VDC and 500VAC. The connector is designed for box mount applications and has a termination method of solder cup. It has a straight body orientation and a number of terminals of 3.
Amphenol MS3102R-14S-7PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3102R-14S-7PX to view detailed technical specifications.
No datasheet is available for this part.