The PT02A-10-6S106 is a 6-contact SKT circular connector from Amphenol. It features a straight body orientation and a solder termination method. The connector is designed for box mount applications and has a maximum operating temperature range of -55°C to 125°C. It can withstand a maximum voltage rating of 600VAC and a maximum current rating of 5A.
Amphenol PT02A-10-6S106 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02A-10-6S106 to view detailed technical specifications.
No datasheet is available for this part.