This illuminated LED has a clear lens and a round, domed style. It is rated for 14V DC and has a current rating of 80mA. The LED is lead free and has a wedge lead/base style. It is packaged in a module with a clear color and a low MSCP of 0.3.
Honeywell AML91LA73 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Current Rating | 80mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Lead/Base Style | Wedge |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| MSCP | 0.3MSCP |
| Series | AML91 |
| Termination | Socket |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML91LA73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.