The GTC06A24-6SZ(023)(RDS)(LC) is an 8-contact circular connector with SKT contact gender, suitable for crimp termination. It features a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -55°C to 125°C and is rated for use with voltages up to 1250VDC or 900VAC.
Amphenol GTC06A24-6SZ(023)(RDS)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06A24-6SZ(023)(RDS)(LC) to view detailed technical specifications.
No datasheet is available for this part.