Idec AP22M-2QHR technical specifications.
| Category | LED Module |
| Type | Uni-Color |
| Color | Red |
| High Brightness | No |
| Lens Shape Type | Circular |
| Rated Voltage | 120V |
| Number of LEDs | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec AP22M-2QHR to view detailed technical specifications.
No datasheet is available for this part.