ASE-50.000MHz-L-C

ASE-50.000MHz-L-C


Description:

Oscillator XO 50MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD Bulk

Manufacturer:

Abracon

Introduction date:

Jan 13, 2005

Last Updated Date: 25 NOV 2023


See moreSMD Crystal Oscillators by Abracon

Online version: https://www.datasheets.com/part-details/ase-50-000mhz-l-c-abracon-405401739

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
3KDW2
HTSUSAinfo
8542390001
Schedule Binfo
8542390000
Taxonomy Path
Crystals, Oscillators and Resonators > Oscillators > SMD Crystal Oscillators

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Revision date:

Datasheet Preview

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Package Diameter (mm)
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Supplier Temperature Grade
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Programmability
infolock
Frequency Aging
infolock
Spread Type
infolock
Spread Percentage
infolock
Maximum Rise Time
infolock
Maximum Fall Time
infolock
Output Control Function
infolock
Process Technology
infolock
Maximum Supply Current
infolock
Maximum Offset Voltage
infolock
Minimum High Level Output Voltage
infolock
Maximum Low Level Output Voltage
infolock
Temperature Stability
infolock
Type
infolock
Standard Frequency
infolock
Frequency Stability
infolock
Load Capacitance
infolock
Lower Frequency
infolock
Output Level
infolock
Upper Frequency
infolock
Maximum Symmetry
infolock
Minimum Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Typical Operating Supply Voltage
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock

electrical circuitReference designs

Unlock inspiration and guidance with our collection of reference designs. Explore practical implementations showcasing the capabilities of the electronic component. Accelerate your development process and create efficient solutions with detailed documentation and schematics.

ASE-50.000MHz-L-C

ASE-50.000MHz-L-C

Manufacturer:Abracon