
Microchip ATMEGA128RZBV-8AU technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Min Operating Temperature | -40°C |
| Number of I/Os | 86 |
| Number of Timers/Counters | 6 |
| Operating Frequency | 2.4 GHz |
| Operating Supply Voltage | 5.5V |
| RAM Size | 8KB |
| Series | ATMEGA 128 |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA128RZBV-8AU to view detailed technical specifications.
No datasheet is available for this part.
