
Microchip ATMEGA328P-20AU technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| RAM Size | 2KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA328P-20AU to view detailed technical specifications.
No datasheet is available for this part.
