Microchip ATMEGA48V-10PI technical specifications.
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | SPI, Serial, USART, 2-Wire, I2C, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA48V-10PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
