Idec BA211T technical specifications.
| Package/Case | 300 |
| Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Number of Rows | 3 |
| Number of Wire Entries | 6 |
| Packaging | Bulk |
| Pitch | 9.8mm |
| Series | BA |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Idec BA211T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.