Vishay BA779-2-GS18 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA779-2-GS18 to view detailed technical specifications.
No datasheet is available for this part.